345-044-500-288

Heilind Number:EDA345-044-500-288
Manufacturer:EDAC
Manufacturer Number:345-044-500-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a dual-row configuration, ensuring optimal signal transfer for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your PCB assembly with this straight mount orientation connector, perfect for compact and space-saving designs. Trust in its quality and efficiency to meet your connectivity needs.