345-044-500-403

Heilind Number:EDA345-044-500-403
Manufacturer:EDAC
Manufacturer Number:345-044-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, this connector is designed for seamless integration in your PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.