345-044-500-404

Heilind Number:EDA345-044-500-404
Manufacturer:EDAC
Manufacturer Number:345-044-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features 44 positions with a single row layout, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. With a straight mount orientation, it's easy to install for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.