345-044-500-458

Heilind Number:EDA345-044-500-458
Manufacturer:EDAC
Manufacturer Number:345-044-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions for efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees stable and secure connections. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and compact PCB mounting. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.