345-044-500-478

Heilind Number:EDA345-044-500-478
Manufacturer:EDAC
Manufacturer Number:345-044-500-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-478

Detailed Description

Enhance your PCB connections with our 44-position Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. The straight mount orientation and .1-inch pitch offer easy installation and secure connectivity, while the copper alloy contact material guarantees optimal performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-powered applications. Trust in its single-row design with .2-inch row spacing for efficient PCB to PCB connections. Elevate your electronic projects with this essential component.