345-044-500-488

Heilind Number:EDA345-044-500-488
Manufacturer:EDAC
Manufacturer Number:345-044-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring 44 positions in a single row configuration, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise PCB assembly is effortless. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.