345-044-500-507

Heilind Number:EDA345-044-500-507
Manufacturer:EDAC
Manufacturer Number:345-044-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. With two rows of 44 positions each, this connector offers ample connectivity options for your projects. The straight mount orientation and precise .1-inch pitch make for easy and secure installation on your circuit boards. Made with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it guarantees efficient and stable performance even in harsh environments. Trust in this connector to streamline your electronic designs with seamless connectivity.