345-044-500-558

Heilind Number:EDA345-044-500-558
Manufacturer:EDAC
Manufacturer Number:345-044-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a pitch of .1 inches, ideal for intricate circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a compact two-row design, it offers efficient space utilization on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.