345-044-500-588

Heilind Number:EDA345-044-500-588
Manufacturer:EDAC
Manufacturer Number:345-044-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a crucial component for seamless data transfer and power distribution in high-performance electronic systems. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 44 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits a wide range of applications. Upgrade your connectivity solution with this high-quality connector, available in a sleek green color.