345-044-500-802

Heilind Number:EDA345-044-500-802
Manufacturer:EDAC
Manufacturer Number:345-044-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 44 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, assembly is precise and secure. Copper Alloy contacts provide reliable conductivity, while an amperage of 3A accommodates various power requirements. Operating effortlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers versatility in installation, and RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.