345-044-520-101

Heilind Number:EDA345-044-520-101
Manufacturer:EDAC
Manufacturer Number:345-044-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-101

Detailed Description

Enhance your PCB connections with our high-performance Green Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 44 positions and a single row configuration, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your PCB assembly with this reliable and versatile connector.