345-044-520-104

Heilind Number:EDA345-044-520-104
Manufacturer:EDAC
Manufacturer Number:345-044-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-104

Detailed Description

Enhance connectivity in your electronic projects with our 44-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, optimizing space on your PCB layout. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts providing reliable conductivity, it offers a current rating of 3A. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this high-quality component for efficient and secure connections in your designs.