345-044-520-107

Heilind Number:EDA345-044-520-107
Manufacturer:EDAC
Manufacturer Number:345-044-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-107

Detailed Description

Enhance connectivity in your electronic system with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Its copper alloy contacts ensure reliable transmission, while the 44 positions cater to versatile connectivity needs. With a straight mount orientation and a pitch of .1 inch, it facilitates seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industry applications. Upgrade your system's connectivity with this essential component.