345-044-520-108

Heilind Number:EDA345-044-520-108
Manufacturer:EDAC
Manufacturer Number:345-044-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 44-position Board to Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inches and a single row configuration, it offers efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in its 3A amperage and robust construction for dependable performance in your projects. Elevate your connectivity solutions with this essential component.