345-044-520-112

Heilind Number:EDA345-044-520-112
Manufacturer:EDAC
Manufacturer Number:345-044-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-112

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.