345-044-520-158

Heilind Number:EDA345-044-520-158
Manufacturer:EDAC
Manufacturer Number:345-044-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-158

Detailed Description

Enhance connectivity within your electronic devices with our 44-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.