345-044-520-178

Heilind Number:EDA345-044-520-178
Manufacturer:EDAC
Manufacturer Number:345-044-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Boasting a vibrant green hue, it not only stands out visually but also offers reliable functionality with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient data transfer. With 44 positions in a single row, it accommodates extensive connectivity needs, while a pitch of .1 inch and row spacing of .2 inch allow for precise installation. Suitable for a wide range of applications, this connector guarantees seamless operation even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component for optimal performance.