345-044-520-188

Heilind Number:EDA345-044-520-188
Manufacturer:EDAC
Manufacturer Number:345-044-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row with a pitch of .1 inch, this connector ensures seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable power transmission, while its straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's efficiency with this essential component.