345-044-520-201

Heilind Number:EDA345-044-520-201
Manufacturer:EDAC
Manufacturer Number:345-044-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-201

Detailed Description

Enhance your circuit board connections with our versatile Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows and 44 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver reliable signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB setup with this essential component for seamless and secure card edge connections.