345-044-520-202

Heilind Number:EDA345-044-520-202
Manufacturer:EDAC
Manufacturer Number:345-044-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 44 positions each, and a contact material of Copper Alloy, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precision in assembly, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your PCB connectivity with this top-notch component.