345-044-520-204

Heilind Number:EDA345-044-520-204
Manufacturer:EDAC
Manufacturer Number:345-044-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-204

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 44 positions each, it offers ample room for secure connections. Crafted with precision using copper alloy contacts, it ensures reliable conductivity. The compact pitch of .1 inch and row spacing of .2 inch make it ideal for tight spaces. Its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless data transmission.