345-044-520-207

Heilind Number:EDA345-044-520-207
Manufacturer:EDAC
Manufacturer Number:345-044-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-207

Detailed Description

Elevate your PCB connectivity with our 44-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide temperature range from -40 to 105°C. With a sleek green finish, it adds a touch of style to your setup. Crafted with precision, the copper alloy contacts guarantee efficient power transmission at a low amperage of 3A. The connector's dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, facilitates easy and secure board-to-board connections. Whether you're working on a DIY project or a professional installation, this connector is a must-have for achieving seamless communication between PCBs.