345-044-520-208

Heilind Number:EDA345-044-520-208
Manufacturer:EDAC
Manufacturer Number:345-044-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-208

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both functionality and safety. Featuring two rows and 44 positions, this connector offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential connector for seamless and efficient PCB integration.