345-044-520-402

Heilind Number:EDA345-044-520-402
Manufacturer:EDAC
Manufacturer Number:345-044-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-402

Detailed Description

Enhance your PCB connectivity with our 44-position Card Edge Connector, designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a convenient and efficient solution for your connectivity needs. Upgrade your setup today and experience enhanced performance and reliability.