345-044-520-407

Heilind Number:EDA345-044-520-407
Manufacturer:EDAC
Manufacturer Number:345-044-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-407

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration onto PCBs, this straight-mount connector features 44 positions with a single row configuration, ensuring optimal space utilization. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. The precise .1-inch pitch and .2-inch row spacing facilitate secure connections, while its 3A amperage rating ensures efficient power transmission. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.