345-044-520-412

Heilind Number:EDA345-044-520-412
Manufacturer:EDAC
Manufacturer Number:345-044-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-412

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a crucial component for seamless electronic connections. Designed with precision, this connector features 44 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Operating at temperatures ranging from -40 to 105°C, it's suitable for both standard and harsh environments. Trust in our connector for superior performance in your electronic projects.