345-044-520-458

Heilind Number:EDA345-044-520-458
Manufacturer:EDAC
Manufacturer Number:345-044-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-458

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector offers not just style but also superior functionality. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. The single-row design with 44 positions and a pitch of .1 in guarantees seamless connectivity. Crafted with precision, it boasts copper alloy contacts for optimal signal transfer. Its straight mount orientation and compact size make it suitable for various PCB applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game today with this essential component.