345-044-520-478

Heilind Number:EDA345-044-520-478
Manufacturer:EDAC
Manufacturer Number:345-044-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-478

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 44 positions and 1 row configuration offer ample connectivity options. With a low 3A amperage and a .1-inch pitch, this connector is perfect for intricate PCB assemblies. The straight mount orientation and compact design make it easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its efficiency and precision for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.