345-044-520-488

Heilind Number:EDA345-044-520-488
Manufacturer:EDAC
Manufacturer Number:345-044-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-488

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Green PCB connector. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. Featuring a single row design with 44 positions and a pitch of .1 inch, it offers seamless integration on your PCBs. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.