345-044-520-503

Heilind Number:EDA345-044-520-503
Manufacturer:EDAC
Manufacturer Number:345-044-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-503

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also durable and reliable. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless connectivity for your PCB applications. With 44 positions, it allows for versatile configurations, while its straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.