345-044-520-504

Heilind Number:EDA345-044-520-504
Manufacturer:EDAC
Manufacturer Number:345-044-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-504

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for optimal conductivity. With two rows of 44 positions, it offers ample space for your circuitry needs, while the .1-inch pitch and .2-inch row spacing ensure precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our connector is a must-have for any project. Upgrade your setup today with this essential component.