345-044-520-507

Heilind Number:EDA345-044-520-507
Manufacturer:EDAC
Manufacturer Number:345-044-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-507

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 44 positions and dual rows provide ample space for efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for utmost durability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly even in extreme conditions, its wide temperature range of -40 to 105°C ensures reliable performance. Perfect for green boards, this connector guarantees secure and stable connections in your electronic assemblies. Upgrade your setup with this essential component, a must-have in any professional or DIY project.