345-044-520-508

Heilind Number:EDA345-044-520-508
Manufacturer:EDAC
Manufacturer Number:345-044-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-508

Detailed Description

Elevate your circuit connectivity with this robust Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 44 copper alloy contact positions, each spaced at a precise .1 inch pitch, it offers reliable and efficient data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.