345-044-520-558

Heilind Number:EDA345-044-520-558
Manufacturer:EDAC
Manufacturer Number:345-044-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts exceptional durability with a housing material of UL 94V-0 Thermoplastic Polyester. With two rows and 44 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for efficient and secure PCB connections.