345-044-520-604

Heilind Number:EDA345-044-520-604
Manufacturer:EDAC
Manufacturer Number:345-044-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row, offering optimal space utilization. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in diverse operating environments. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation facilitates easy installation on your PCB. Operable in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your electronic applications with this essential connector, a perfect choice for professionals in need of quality and durability.