345-044-520-678

Heilind Number:EDA345-044-520-678
Manufacturer:EDAC
Manufacturer Number:345-044-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts guarantee reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating within a wide temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your setup with this essential component for optimal connectivity.