345-044-520-802

Heilind Number:EDA345-044-520-802
Manufacturer:EDAC
Manufacturer Number:345-044-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions, arranged in two rows with a pitch of .1 inch. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a compact design, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this RoHS-compliant connector, perfect for demanding industrial and commercial settings.