345-044-520-804

Heilind Number:EDA345-044-520-804
Manufacturer:EDAC
Manufacturer Number:345-044-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-804

Detailed Description

Elevate your electronic connections with our board-to-board PCB connector, a high-performance solution designed for seamless integration in your devices. With a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Featuring two rows and 44 positions, it offers ample room for multiple connections. The contact material, crafted from copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for straightforward installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connectivity with this robust and efficient connector, a must-have for any electronics enthusiast or professional.