345-044-520-807

Heilind Number:EDA345-044-520-807
Manufacturer:EDAC
Manufacturer Number:345-044-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-807

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures both reliability and visual appeal. With two rows of 44 positions each, this connector offers ample connectivity for your electronic projects. The Copper Alloy contacts provide efficient and secure transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.