345-044-520-808

Heilind Number:EDA345-044-520-808
Manufacturer:EDAC
Manufacturer Number:345-044-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-808

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design, it seamlessly integrates into your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Featuring two rows and 44 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electronic project. Elevate your connectivity with this essential connector.