345-044-520-812

Heilind Number:EDA345-044-520-812
Manufacturer:EDAC
Manufacturer Number:345-044-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 44 positions in a dual-row configuration, ensuring optimal signal transmission. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, housed in durable UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this straight mount orientation connector for efficient and dependable connectivity in your electronic designs.