345-044-520-858

Heilind Number:EDA345-044-520-858
Manufacturer:EDAC
Manufacturer Number:345-044-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a compact design featuring two rows and 44 positions, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your PCB assembly with this top-quality connector for efficient and secure connections.