345-044-520-878

Heilind Number:EDA345-044-520-878
Manufacturer:EDAC
Manufacturer Number:345-044-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it is crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a total of 44 positions across two rows, this connector offers seamless compatibility for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation allows for easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic setup with this essential connector for optimized performance and reliability.