345-044-521-104

Heilind Number:EDA345-044-521-104
Manufacturer:EDAC
Manufacturer Number:345-044-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-104

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee excellent conductivity. With 44 positions and a compact pitch of .1 inches, it facilitates seamless data transmission within your electronic system. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and single row design make installation a breeze, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity with this essential component.