345-044-521-107

Heilind Number:EDA345-044-521-107
Manufacturer:EDAC
Manufacturer Number:345-044-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A, this connector is suitable for various power and signal applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in different setups. Upgrade your connectivity solutions with this dependable Card Edge Connector.