345-044-521-158

Heilind Number:EDA345-044-521-158
Manufacturer:EDAC
Manufacturer Number:345-044-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row configuration, it offers reliable copper alloy contacts for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while its straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your electronic assemblies with this efficient and dependable component.