345-044-521-178

Heilind Number:EDA345-044-521-178
Manufacturer:EDAC
Manufacturer Number:345-044-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-178

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Featuring 44 positions and a single row design, it offers ample connectivity options for your PCB assembly. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for seamless integration and optimal performance in your projects.