345-044-521-201

Heilind Number:EDA345-044-521-201
Manufacturer:EDAC
Manufacturer Number:345-044-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 44 positions, allowing for efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable mating. The contact material is Copper Alloy, guaranteeing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Rest assured, this connector is RoHS compliant, making it environmentally friendly. Upgrade your electronic devices with this essential component for seamless connectivity.