345-044-521-202

Heilind Number:EDA345-044-521-202
Manufacturer:EDAC
Manufacturer Number:345-044-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation even in demanding environments. With two rows of 44 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your board-to-board connections with this robust and versatile component.