345-044-521-203

Heilind Number:EDA345-044-521-203
Manufacturer:EDAC
Manufacturer Number:345-044-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 44 positions each, it enables efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration onto your PCB. Designed for optimal performance, even in extreme conditions, it has an operating temperature range of -40 to 105°C. Whether you're assembling new devices or upgrading existing ones, this straight-mount connector is essential for maintaining smooth and uninterrupted connectivity. Trust in its quality and precision for all your electronic applications.